Reference Only

62GB7FX

Circular DIN Connectors 7 PIN DIN CHASSIS

Manufacturer:

Mfr Part:
62GB7FX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryCircular DIN Connectors
StandardDIN
Number of Contacts7 Contact
Contact PlatingTin
Mounting StylePanel Mount
Termination StyleScrew
Current Rating3 A
Voltage Rating34 V
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?