Reference Only
63456-2401
Punches & Dies INSULATION ANVIL.
Datasheet
63456-2401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Accessories & Replacement Parts | |
| Type | Terminator | |
| For Use With | T2 Terminator 3.95 mm Pitch Terminal AWG 24 | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205901000 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 201,68 € | 403,36 € | |
| 196,32 € | 1.177,92 € | |
| 193,43 € | 1.934,30 € | |
| 189,01 € | 4.914,26 € | |
| 188,60 € | 9.430,00 € |
Need more?