Reference Only
6374448-4
Obsolete
Fiber Optic Cable Assemblies PIGTAIL, 8FIB SM RIB MPX
Datasheet
6374448-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Connector End A | MPX (Male) | |
| Connector End B | Pigtail | |
| Cable Type | Ribbon Fiber | |
| Cable Length | 4 m | |
| Number of Fibers | 8 Fiber | |
| Boot Color | Black | |
| Ferrule Material | Epoxy, Glass Filled | |
| Insertion Loss | 0.5 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?