Reference Only
63808-4300
Bench Top Tools FA2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Small Grip, 0.13mm Wire.
Datasheet
63808-4300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Product | Crimpers | |
| Type | Mechanical Feed Applicator | |
| Product Type | Bench Top Tools | |
| Series | 207127 | |
| Subcategory | Tools | |
| Part # Aliases | 638084300 0638084300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8466948585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6.234,90 € | 6.234,90 € |
Need more?