Reference Only
63811-5573
Crimpers / Crimping Tools TERMINAL LOCATOR BAS ERMINAL LOCATOR BASE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Locator | |
| For Use With | Terminal Locator Base | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0638115573 638115573 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,86 € | 259,30 € | |
| 51,19 € | 511,90 € | |
| 50,26 € | 1.256,50 € | |
| 49,95 € | 2.497,50 € | |
| 49,19 € | 4.919,00 € | |
| 49,01 € | 9.802,00 € |
Need more?