Reference Only
63827-9900
Crimpers / Crimping Tools Hand Crimp Tool for Claspcon Socket Crimp Terminals, 16 AWG.
Datasheet
63827-9900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Claspcon Series Socket Terminals | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | MLX | |
| Part # Aliases | 0638279900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 401,85 € | 4.018,50 € | |
| 401,79 € | 10.044,75 € |
Need more?