Reference Only
63828-0600
Crimpers / Crimping Tools Hand Crimp Tool for EconoLatch Male and Female Terminals, 18-16 AWG UL1061 and 18 AWG UL1007 wires.
Datasheet
63828-0600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Econolatch Series Terminals | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Tradename | EconoLatch | |
| Part # Aliases | 638280600 0638280600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 399,87 € | 1.999,35 € | |
| 387,05 € | 3.870,50 € | |
| 387,04 € | 9.676,00 € |
Need more?