Reference Only
63911-8800
Other Tools T2 Terminator for Insulation OD 1.1-1.3mm - 24-20 AWG.
Datasheet
63911-8800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Other Tools | |
| Product | Terminators | |
| Type | Terminator Die | |
| For Use With | Micro-Fit 3.0 Crimp Terminals | |
| Product Type | Hand Tools | |
| Series | 207122 | |
| Subcategory | Tools | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 0639118800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.409,55 € | 2.409,55 € |
Need more?