Reference Only
63914-5200
Bench Top Tools T2 Terminator for 3.96mm Pit. SPOX Crimp Terminal, 24-18 AWG.
Datasheet
63914-5200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Bench Top Tools | |
| Packaging | Bulk | |
| Product Type | Bench Top Tools | |
| Series | 207122 | |
| Subcategory | Tools | |
| Tradename | SPOX | |
| Part # Aliases | 639145200 0639145200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8203406000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.443,64 € | 2.443,64 € |
Need more?