
63DFC6-G
Obsolete
EMI Feedthrough Filters 63A 47nF DC Filter -Class Y4
Datasheet
63DFC6-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Feedthrough Filters | |
| Capacitance | 0.047 uF | |
| Voltage Rating | 250 V | |
| Product Type | EMI Feedthrough Filters | |
| Subcategory | Filters | |
| Part # Aliases | 1-1609992-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?