Reference Only
63NHG00B-690
Industrial & Electrical Fuses 63AMP 690V gG SIZE 00 DUAL IND.
Datasheet
63NHG00B-690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 63 A | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | NH00 | |
| Indicator Style | Dual Indicator | |
| Packaging | Bulk | |
| Series | NHG_B-690 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 152,83 € | 458,49 € | |
| 152,82 € | 916,92 € | |
| 147,83 € | 1.773,96 € | |
| 134,71 € | 6.870,21 € |
Need more?