Reference Only

63NZ02

Industrial & Electrical Fuses 63A Copper.

Manufacturer:

Mfr Part:
63NZ02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCable Protection Fuses
Current Rating63 A
Voltage Rating AC400 VAC
Fuse TypeTime-Delay Fuses
Interrupt Rating100 kA
Termination StyleCartridge
ClassClass gG Fuses
PackagingBulk
SeriesNZ
Diameter15 mm
Length36 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
38,72 €387,20 €
Need more?
Contact Us