Reference Only
640136-4
Standard Card Edge Connectors Wire-to-Board Card Edge Housing, 4 Position, 3.96 mm Centerline, Wire and Cable.
Datasheet
640136-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Card Edge Connectors | |
| Number of Positions | 4 Position | |
| Pitch | 3.96 mm | |
| Mounting Style | Board Mount | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Series | Twin Leaf | |
| Current Rating | 6 A | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | +105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 2.765,00 € |
Need more?