Reference Only
640500-5
Power to the Board 06P MR HDR ASSY V0 RED.
Datasheet
640500-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 6 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 6 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 4.2 mm | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Bulk | |
| Tradename | Miniature Rectangular | |
| Contact Plating | Tin | |
| Housing Color | Red | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,10 € | 4.960,00 € | |
| 3,01 € | 7.826,00 € |
Need more?