Reference Only
643493-3
Headers & Wire Housings 04P MTA156 HDR ASSY W/O#2,3.
Datasheet
643493-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 4 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,233 € | 932,00 € |
Need more?