Reference Only
6450370-5
Power to the Board R/A RCPT 3ACP+24S+4P MBXL.
Datasheet
6450370-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Voltage Rating | 60 VAC, 300 VAC | |
| Number of Positions | 7 Power, 24 Signal | |
| Termination Style | Solder | |
| Pitch | 7.62 mm, 6.35 mm | |
| Series | XL | |
| Contact Material | Copper, High Conductivity | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.155 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,69 € | 10.036,95 € |
Need more?