Reference Only
6450523-2
Power to the Board MBXL R/A HDR 6P.
Datasheet
6450523-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 42 A | |
| Voltage Rating | 60 V | |
| Number of Positions | 6 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 5.08 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.056 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,53 € | 4.783,68 € |
Need more?