Reference Only
6450543-6
Power to the Board MBXL VERT RCPT 3ACP.
Datasheet
6450543-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 42 A | |
| Voltage Rating | 300 V | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 7.62 mm | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 330 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 983,40 € | |
| 2,74 € | 1.446,72 € | |
| 2,54 € | 2.682,24 € | |
| 2,42 € | 6.069,36 € |
Need more?