Reference Only
645NH/2
Toggle Switches DPDT 10A 125V 13.5mm.
Datasheet
645NH/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Bushing Size | M12 | |
| Actuator | Paddle | |
| Contact Plating | Silver | |
| Series | 600NH | |
| Packaging | Bulk | |
| Actuator Length | 13.5 mm | |
| Actuator Material | Polyamide (PA) | |
| Actuator Style | Paddle | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,06 € | 476,50 € | |
| 16,61 € | 830,50 € | |
| 15,57 € | 1.557,00 € | |
| 15,17 € | 3.792,50 € | |
| 14,90 € | 7.450,00 € |
Need more?