Reference Only
64S101-K00B1
Obsolete
RF Adapters - Between Series adaptor
Datasheet
64S101-K00B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | 4.3-10 | |
| Side 2 RF Series | 4.3-10 | |
| Impedance | 50 Ohms | |
| Series | 4.3/10 | |
| Adapter Style | Straight | |
| Shell Plating | Silver | |
| Contact Plating | Silver | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | 272633 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?