Reference Only
64S17R-001S3
RF Terminators TERMINATION.
Datasheet
64S17R-001S3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Terminators | |
| RF Series | 4.3-10 | |
| Gender | Plug | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Body Material | Brass | |
| Body Finish | White Bronze | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Polarity | Standard | |
| Product Type | RF Terminators | |
| Series | 4.3/10 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 294178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 644,62 € | 2.578,48 € | |
| 586,71 € | 7.040,52 € |
Need more?