Reference Only
651882-BB-0N
Rocker Switches 1-pole, (ON) - OFF - (ON), 10A 125-250VAC 1/4 HP, Non-Illuminated Matte Black Rocker Switch with .187 Tab (Q.C.).
Datasheet
651882-BB-0N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Paddle Switches | |
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Actuator Length | 5.99 mm | |
| Actuator Material | Plastic | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA | |
| Housing Material | Nylon | |
| Legend | No Legend | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Rocker Switches | |
| Series | 651 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,97 € | 497,00 € | |
| 4,69 € | 938,00 € | |
| 4,48 € | 2.240,00 € | |
| 4,28 € | 4.280,00 € |
Need more?