Reference Only
651882-BB-9W
Rocker Switches .
Datasheet
651882-BB-9W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Rocker | |
| Actuator Length | 5.99 mm | |
| Actuator Material | Plastic | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | 651 | |
| Subcategory | Switches | |
| Part # Aliases | 651882BB9W 651-00013883 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 534,00 € | |
| 5,06 € | 1.012,00 € | |
| 4,69 € | 2.345,00 € | |
| 4,46 € | 4.460,00 € |
Need more?