Reference Only
651885-WW-0N
Rocker Switches .
Datasheet
651885-WW-0N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Small-Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 8 A | |
| Voltage Rating AC | 125 VAC to 250 VAC | |
| Termination Style | Wire Lead | |
| Actuator | Rocker | |
| Color | White | |
| Mounting Style | Panel Mount | |
| Actuator Color | White | |
| Actuator Material | Nylon | |
| Actuator Style | Curved | |
| Height | 8.02 mm | |
| Housing Material | Nylon | |
| Legend | No Legend | |
| Length | 20.96 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Product Type | Rocker Switches | |
| Series | 651 | |
| Subcategory | Switches | |
| Width | 12.88 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,81 € | 681,00 € | |
| 5,75 € | 1.150,00 € | |
| 5,49 € | 2.745,00 € | |
| 5,32 € | 5.320,00 € |
Need more?