
6566-7501-000
RF Adapters - In Series BNC FF STR NA.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 Gender | Jack (Female) | |
| Maximum Frequency | 4 GHz | |
| Shell Plating | Nickel | |
| Contact Plating | Gold | |
| Packaging | Bulk | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | BNC | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,49 € | 1.512,25 € | |
| 58,40 € | 2.920,00 € | |
| 56,68 € | 5.668,00 € |
Need more?