Reference Only
6590000000
Obsolete
Fuse Holder Accessories
Datasheet
6590000000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Fuse Size / Group | 5 x 20 mm | |
| Type | Transparent | |
| For Use With | Fuse Holders, No. 656 5 x 20 mm | |
| Body Material | Transparent Thermoplastic | |
| Current Rating | 10 A | |
| Height | 12 mm | |
| Length | 22.7 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Snap In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Clip | |
| Voltage Rating | 250 V | |
| Width | 11.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?