
660-009ZR14G4-01
Circular MIL Spec Tools, Hardware & Accessories .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-C-26482 | |
| Product | Protective Covers | |
| Type | Receptacle Cover | |
| Series | 660-009 | |
| For Use With | MIL-C-26482 Connectors | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 303,78 € | 303,78 € | |
| 276,80 € | 553,60 € | |
| 264,64 € | 1.323,20 € | |
| 224,50 € | 2.245,00 € | |
| 205,32 € | 5.133,00 € | |
| 205,29 € | 10.264,50 € |
Need more?