Reference Only
6609064-2
EMI Filter Circuits 3A 250V PCB MOUNT
Datasheet
6609064-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 250 VAC | |
| Current Rating | 3 A | |
| Termination Style | Faston | |
| Compliance | UL; CSA; VDE | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | 3EOP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?