Reference Only
6609215-1
Power Line Filters
Datasheet
6609215-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | Signal RJ Jack | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Series | Z | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | RJ11-6Z |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?