Reference Only
6610.3016.03
AC Power Entry Modules APPLIANCE OUTLET 10A 70degC - V-LOCK.
Datasheet
6610.3016.03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | Panel Mount | |
| Termination Style | IDC | |
| Series | 6610 | |
| Height | 28 mm | |
| Length | 33 mm | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 35.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 216,00 € | |
| 2,03 € | 507,50 € | |
| 1,95 € | 975,00 € | |
| 1,81 € | 1.810,00 € | |
| 1,74 € | 4.350,00 € | |
| 1,69 € | 8.450,00 € |
Need more?