Reference Only
67-012-01
Test Accessories - Other Socket, Tester Tip #12 Yellow.
Datasheet
67-012-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Test Accessories - Other | |
| Product | Accessories | |
| Equipment Type | Socket Retention Tester | |
| Accessory Type | Retention Testers | |
| Color | Yellow | |
| Length | 1.565 in | |
| Product Type | Test Accessories - Other | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 138,72 € | 138,72 € | |
| 126,75 € | 1.267,50 € | |
| 120,17 € | 3.004,25 € | |
| 119,65 € | 5.982,50 € |
Need more?