Reference Only
67-026-01
Extraction, Removal & Insertion Tools SOCKET, TESTER TIP - #26 - GREEN.
Datasheet
67-026-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Insertion / Extraction Tool | |
| Description/Function | Hand Tools Socket Retention Tester | |
| For Use With | Electrical Connector Contacts | |
| Length | 1.4 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,28 € | 58,28 € | |
| 54,02 € | 270,10 € | |
| 52,29 € | 522,90 € | |
| 47,85 € | 1.196,25 € | |
| 47,84 € | 9.568,00 € |
Need more?