Reference Only
67041K506X
Pushbutton Switches - Industrial DW MULTI-SWITCH
Datasheet
67041K506X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Actuator | Square | |
| Illuminated | Illuminated | |
| Contact Form | 4PDT | |
| Switch Function | ON - (OFF) | |
| Current Rating | 3 A | |
| Termination Style | Solder Lug | |
| Series | 67000 | |
| Actuator Style | Plunger | |
| Contact Plating | Silver | |
| Mounting Style | Bracket Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?