Reference Only

6712-RC

Obsolete
Power Inductors - Leaded 150uH 15%

Manufacturer:

Mfr Part:
6712-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
ShieldingUnshielded
Inductance150 uH
Tolerance15 %
Maximum DC Current4.75 A
Maximum DC Resistance46 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Mounting StylePCB Mount
Length31.75 mm
Width20.32 mm
Height34.925 mm
Series6700
PackagingTray
ApplicationHigh Current
Core TypeToroidal
Lead Diameter0.05 in
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?