Reference Only
6720005420
AC Power Entry Modules DRAC DP 20.
Datasheet
6720005420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Current Rating | 20 A | |
| Voltage Rating | 120 VAC | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Series | DRA | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 61.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 123.6 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 74.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,55 € | 1.427,50 € | |
| 27,46 € | 2.746,00 € | |
| 26,89 € | 6.722,50 € |
Need more?