
672D062A2
Aluminum Electrolytic Capacitors - Radial Leaded 47UF 15V.
Datasheet
672D062A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 15 VDC | |
| Product | High Temp Electrolytic Capacitors | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination Style | Radial | |
| Series | 672D | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 295 / Multiples: 295)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,59 € | 764,05 € | |
| 2,51 € | 1.480,90 € |
Need more?