Reference Only
6754399-1
Obsolete
Fiber Optic Cable Assemblies C/A 1.8MM ZIP RIS LC-LC(XG)
Datasheet
6754399-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Plenum | |
| Connector End A | LC | |
| Connector End B | LC | |
| Cable Type | Light Duty Dual (LDD) | |
| Fiber Diameter | OM3 50/125 Micron | |
| Cable Length | 1 m | |
| Number of Fibers | 2 Fiber | |
| Packaging | Bulk | |
| Jacket Color | Orange | |
| Jacket Material | OFNP | |
| Boot Color | Beige, Beige | |
| Cable Diameter | 1.8 mm | |
| Ferrule Material | Ceramic | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | EB5649-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?