Reference Only
67581-0012
End of Life
I/O Connectors TERMINAL FOR SATA PO WER CABLE RECEPTACLE
Datasheet
67581-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Gender | Female | |
| Pitch | 1.27 mm | |
| Voltage Rating | 15 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 67581 | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Serial ATA | |
| Part # Aliases | 0675810012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?