
67589-2001
Obsolete
DIMM Connectors SO DIMM SOCKET 200P
Datasheet
67589-2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Product | SODIMM | |
| Number of Positions | 40 Position | |
| Pitch | 2 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Contact Plating | Gold | |
| Series | 67589 | |
| Housing Material | Thermoplastic | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 2.5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?