Reference Only

67800-8031

Obsolete
I/O Connectors HIGH SPEED CONN.1.27 VERT.DIP SOLDER TAIL

Manufacturer:

Mfr Part:
67800-8031

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating15 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleVertical
Series67800
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlue
Current Rating1.5 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA
Part # Aliases0678008031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?