Reference Only

68767-0031

Obsolete
HDMI Cables HDMI(M)to DVI(M) Gol Gold 5M Cable 28#AWG

Manufacturer:

Mfr Part:
68767-0031

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHDMI Cables
Connector End AHDMI
Connector End A Pin Count19 Position
Connector End BDVI
Connector End B Pin Count19 Position
GenderMale / Male
Wire Gauge - AWG28 AWG
Cable Length5 m
Jacket ColorBlack
PackagingBulk
Voltage Rating40 V
Product TypeHDMI Cables
Series68767
SubcategoryCable Assemblies
Part # Aliases0687670031

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?