Reference Only
68786-0006
Obsolete
HDMI Cables HDMI A-D CABLE 36AWG ASSY 1.5M CAT1&2
Datasheet
68786-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | HDMI Cables | |
| Connector End A | HDMI, Type D | |
| Connector End A Pin Count | 19 Position | |
| Connector End B | HDMI, Type A | |
| Connector End B Pin Count | 19 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 36 AWG | |
| Cable Length | 1.5 m | |
| Voltage Rating | 30 V | |
| Product Type | HDMI Cables | |
| Series | 68786 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0687860006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?