Reference Only
68801-4594
Lighting Cables Flexi-Mate-to-Flexi-Mate Cable Assy., LED Bd-to-Bd Application, Cable Lg. 115mm, 2 Pos.
Datasheet
68801-4594 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Lighting Cables | |
| Series | 68801 | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 115 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Gender | Female / Female | |
| Type | LED Power Cable | |
| Jacket Color | White | |
| Packaging | Bulk | |
| Voltage Rating | 500 V | |
| Product Type | Lighting Cables | |
| Subcategory | Power | |
| Tradename | Flexi-Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?