Reference Only
69-1/2" X 36YD TAPE
Adhesive Tapes .
Datasheet
69-1/2" X 36YD TAPE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | White | |
| Material | Acetate Cloth | |
| Adhesive Type | Silicone | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | 69 Electrical Tape - OEM Glass Cloth With Silicone Pressure | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 1241 kPa | |
| Thickness | 0.125 mm | |
| Part # Aliases | 05400727548 80018002420 7000031352 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019659090 |
| TARIC | 7019510090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,94 € | 502,92 € | |
| 26,30 € | 1.420,20 € | |
| 24,65 € | 2.662,20 € | |
| 23,22 € | 5.851,44 € |
Need more?