
690-48x250
Adhesive Tapes MIL THERM BOND FILM 48"X250'1 /CS.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Colored | |
| Material | Unplasticized Polyvinyl Chloride (uPVC) | |
| Adhesive Type | Rubber | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 04801161734 70071141470 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7.188,86 € | 7.188,86 € |
Need more?