Reference Only
69008-0970
Crimpers / Crimping Tools Main Spring for Parallel Action Handtool.
Datasheet
69008-0970 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Spring | |
| For Use With | Main Spring Parallel Action | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 0690080970 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7320205020 |
| TARIC | 8479907099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,83 € | 441,50 € |
Need more?