Reference Only
6969 Silver
Adhesive Tapes .
Datasheet
6969 Silver DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Duct | |
| Color | Silver | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Rubber | |
| Width - in | 1.88 in | |
| Width - mm | 48 mm | |
| Length | 60 yd | |
| Length - mm | 54.8 m | |
| Description/Function | Sensitive Adhesive | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113106969 70006250172 7000001230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,06 € | 793,44 € | |
| 31,21 € | 1.498,08 € | |
| 29,97 € | 3.596,40 € | |
| 29,01 € | 7.658,64 € |
Need more?