Reference Only
6A11-A0121-005.0-0
Obsolete
Fiber Optic Cable Assemblies AOC, SFP-SFP, 10G 1CH, Plen, OM2+, 5m
Datasheet
6A11-A0121-005.0-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 6A11 | |
| Mode | Singlemode | |
| Port Type | Simplex | |
| Application | Interface, Data Centers, Backplanes | |
| Connector End A | SFP | |
| Connector End B | SFP | |
| Cable Type | Buffered Fiber | |
| Cable Length | 5 m | |
| Number of Fibers | 1 Fiber | |
| Jacket Color | Orange | |
| Jacket Material | Plenum | |
| Boot Color | Black | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 80001396821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523529000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?