Reference Only

6A11-A0121-090.0-0

Obsolete
Fiber Optic Cable Assemblies AOC, SFP-SFP, 10G 1CH, Plen, OM2+, 90m

Manufacturer:

Mfr Part:
6A11-A0121-090.0-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFiber Optic Cable Assemblies
Series6A11
ModeSinglemode
Port TypeSimplex
ApplicationInterface, Data Centers, Backplanes
Connector End ASFP
Connector End BSFP
Cable TypeBuffered Fiber
Cable Length90 m
Number of Fibers1 Fiber
Jacket ColorOrange
Jacket MaterialPlenum
Description/FunctionDelivers a single bi-directional channel operating at up to 10.3125 Gbps
FeaturesSupports to fiber channel physical interface
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases80001397159

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8523520010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?