Reference Only
6B2A-0412A-0
Fiber Optic Transceivers QSFP+ PLGBLE TRNSCVR 4CH, 12/8 MPO.
Datasheet
6B2A-0412A-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Transceivers | |
| Application | Ethernet | |
| Connector Type | MTP (MPO) | |
| Data Rate | 10 GBd | |
| Fiber Type | Multimode | |
| Form Factor, or Case Style | QSFP | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.3 V | |
| Peak Wavelength | 850 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Transceivers | |
| Series | 6B2A | |
| Subcategory | Fiber Optic | |
| Wavelength | 850 nm | |
| Part # Aliases | 80-0012-6559-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520010 |
| TARIC | 8523520000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative